Maxim Integrated MAX16832CASA+ LED Driver IC, 6.5 → 65 V dc 1μA 8-Pin SOIC
- RS Stock No.:
- 192-2168
- Mfr. Part No.:
- MAX16832CASA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2168
- Mfr. Part No.:
- MAX16832CASA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Current | 1µA | |
| Input Voltage | 6.5 → 65 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Current Rating | 0 → 1000mA | |
| Power Dissipation | 1509.4mW | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Current 1µA | ||
Input Voltage 6.5 → 65 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Current Rating 0 → 1000mA | ||
Power Dissipation 1509.4mW | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX16832CASA+ LED Driver IC, 6.5 → 65 V dc 1μA 8-Pin SOIC
- Microchip CL320SG-G LED Driver IC, 6.5 to 90 V 8-Pin SOIC
- Microchip MIC3287YD5-TR LED Driver IC, 2.8 to 6.5 V 350 mA 5-Pin TSOT-23-5
- Maxim Integrated LED Driver IC, 4.5/28 V 400 mA 6-Pin TDFN
- Maxim Integrated MAX1698EUB+ LED Driver IC, 2.7/5.5 V dc 200 mA 10-Pin uMAX
- Maxim Integrated MAX16820ATT+T LED Driver IC, 4.5/28 V 400 mA 6-Pin TDFN
- DiodesZetex LED Driver IC, 5/65 V dc 18 mA 16-Pin TSSOP
- ROHM BD18353EFV-ME2 LED Driver IC, 5 → 65 V 20-Pin HTSSOP-B
