Microchip MIC2287CYD5-TR LED Driver IC, 10V, 2.5 V 750 mA 5-Pin SOT-23
- RS Stock No.:
- 165-4293
- Mfr. Part No.:
- MIC2287CYD5-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,936.00
(exc. GST)
$4,329.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.312 | $3,936.00 | - |
| 15000 + | $1.269 | $3,807.00 | 3% |
*price indicative
- RS Stock No.:
- 165-4293
- Mfr. Part No.:
- MIC2287CYD5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LED Driver IC | |
| Output Current | 750mA | |
| Input Voltage | 10V, 2.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 37V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | MIC2287C | |
| Width | 2mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LED Driver IC | ||
Output Current 750mA | ||
Input Voltage 10V, 2.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Pins 5 | ||
Maximum Output Voltage 37V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series MIC2287C | ||
Width 2mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Display Drivers, Microchip
- RS Stock No. 9101916
- Mfr. Part No. MIC2287CYD5-TR
Each (In a Pack of 10)
$1.302
- RS Stock No. 9101916P
- Mfr. Part No. MIC2287CYD5-TR
Each (Supplied on a Reel)
$1.302
- RS Stock No. 2148858P
- Mfr. Part No. NCV7694MW0R2G
Each (Supplied on a Reel)
$1.477
- RS Stock No. 1654075
- Mfr. Part No. MIC2289-34YML-TR
Each (On a Reel of 5000)
$2.364
Related links
- Microchip MIC2287CYD5-TR LED Driver IC, 2.5/10 V 750 mA 5-Pin SOT-23
- Microchip LED Driver IC, 2.5/10 V dc 500 mA 8-Pin MLF
- Microchip MIC2289C-34YD6-TR LED Driver IC, 2.5 to 10 V 750 mA 6-Pin TSOT-23-6
- Microchip MIC2289-24YML-TR LED Driver IC, 2.5 to 10 V 750 mA 8-Pin DFN-8
- Microchip LED Driver IC, 4.75/11 V dc 15 mA 44-Pin PLCC
- Microchip MIC2289-34YML-TR LED Driver IC, 2.5/10 V dc 500 mA 8-Pin MLF
- Microchip LED Driver IC, 5/90 V dc 22 mA 4-Pin SOT-89
- Microchip MIC2287YD5-TR LED Driver IC, 2.5 to 10 V 5-Pin TSOT-23-5










