Microchip MIC2289-24YML-TR LED Driver IC, 10V, 2.5 V 750 mA 8-Pin DFN-8

Subtotal (1 reel of 5000 units)*

$13,055.00

(exc. GST)

$14,360.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$2.611$13,055.00

*price indicative

RS Stock No.:
599-115
Mfr. Part No.:
MIC2289-24YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Current

750mA

Product Type

LED Driver IC

Input Voltage

10V, 2.5V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

DFN-8

Number of Pins

8

Maximum Output Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2mm

Height

550μm

Width

2mm

Standards/Approvals

RoHS

Series

MIC2289

Automotive Standard

No

The Microchip Step down voltage regulator designed to meet the modern power requirements of a wide range of electronic devices. This versatile IC operates with exceptional efficiency, significantly reducing heat generation and improving overall battery longevity. Its compact footprint ensures seamless integration into space-constrained designs without compromising on performance. Featuring a wide input voltage range and adjustable output voltage, it offers flexibility for various applications, including consumer electronics, industrial equipment, and automotive systems. The innovative design of the MIC2289 allows for easy implementation in a variety of power management scenarios, making it a preferred choice for engineers looking to optimise their applications.

Delivers high efficiency to enhance energy conservation

Fits easily into compact spaces due to its small package size

Supports a wide voltage input range for versatile applications

Allows adjustable output voltage for tailored power requirements

Integrates seamlessly into existing systems, simplifying design

Minimises heat output, contributing to overall device reliability

Robust performance in various environmental conditions enhances durability

  • RS Stock No. 1654293
  • Mfr. Part No. MIC2287CYD5-TR
Each (On a Reel of 3000)
$1.312
  • RS Stock No. 9101916
  • Mfr. Part No. MIC2287CYD5-TR
Each (In a Pack of 10)
$1.302
  • RS Stock No. 1654075
  • Mfr. Part No. MIC2289-34YML-TR
Each (On a Reel of 5000)
$2.364
  • RS Stock No. 9101929
  • Mfr. Part No. MIC2289-34YML-TR
Each (In a Pack of 5)
$2.368

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy