DiodesZetex BCR420UFD-7 LED Driver IC, 40V 500 mA 6-Pin UDFN-2020-6

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$723.00

(exc. GST)

$795.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.241$723.00-
6000 - 9000$0.237$711.001%
12000 +$0.233$699.003%

*price indicative

RS Stock No.:
146-4662
Mfr. Part No.:
BCR420UFD-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

500mA

Product Type

LED Driver IC

Input Voltage

40V

Maximum Output Power

1.7W

Mount Type

Through Hole

Package Type

UDFN-2020-6

Number of Pins

6

Maximum Output Voltage

40V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

630μm

Series

BCR420

Width

2.08mm

Standards/Approvals

No

Length

2.08mm

Minimum Output Voltage

1.4V

Automotive Standard

No

Linear LED Drivers, Diodes Inc


The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy