DiodesZetex TVS Diode Array, 500 W, 6-Pin UDFN-2020-6
- RS Stock No.:
- 246-6720
- Mfr. Part No.:
- D5V0F3B6LP20-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6720
- Mfr. Part No.:
- D5V0F3B6LP20-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | Surface | |
| Package Type | UDFN-2020-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 40V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Height | 600μm | |
| Width | 2mm | |
| Standards/Approvals | UL, RoHS, ISO, EC 61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type Surface | ||
Package Type UDFN-2020-6 | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 40V | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Height 600μm | ||
Width 2mm | ||
Standards/Approvals UL, RoHS, ISO, EC 61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
The DiodesZetex D5V0F3B6LP20 is a USB2.0 and VBUS TVS diode array, this new generation TVS, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Low profile package of 0.605mm max and ultra-small PCB Suitable for compact portable electronics 3 Bi-directional channels and 1 VBUS of ESD protection Typically used at high speed ports such as USB 2.0 OTG
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- DiodesZetex D5V0F3B6LP20-7 TVS Diode Array 6-Pin UDFN-2020-6
- DiodesZetex LED Driver IC, 40 V 500 mA 6-Pin UDFN-2020-6
- DiodesZetex BCR420UFD-7 LED Driver IC, 40 V 500 mA 6-Pin UDFN-2020-6
- onsemi NUP4202W1T2G 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi 2-Element Uni-Directional TVS Diode Array 6-Pin TSOP
- onsemi NUP2201MR6T1G 2-Element Uni-Directional TVS Diode Array 6-Pin TSOP
- onsemi NUP2202W1T2G 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363












