Microchip HV9919BK7-G Amplifier Module, 40V, 4.5 V 8-Pin DFN

Subtotal (1 reel of 3300 units)*

$4,593.60

(exc. GST)

$5,052.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.392$4,593.60

*price indicative

RS Stock No.:
599-093
Mfr. Part No.:
HV9919BK7-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Amplifier Module

Input Voltage

40V, 4.5V

Dimming Operation

PWM

Package Type

DFN

Number of Pins

8

COO (Country of Origin):
CN
The Microchip LED driver designed to elevate your lighting solutions. Engineered with precision, this device provides high-performance control, making it ideal for a variety of applications from automotive lighting to architectural features. Its versatile design supports both linear and PWM dimming, allowing for seamless integration into existing systems.

Supports both linear and PWM dimming for versatile control options

Designed with high efficiency technology to minimise energy consumption

Capable of driving various types of LED configurations with ease

Compact design allows for simple integration into limited spaces

Features built in protection mechanisms for reliable operation

Offers an extended operational lifespan reducing the need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy