Microchip HV9910CSG-G Amplifier Module, 15V, 450 V 8-Pin SOIC
- RS Stock No.:
- 598-077
- Mfr. Part No.:
- HV9910CSG-G
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-077
- Mfr. Part No.:
- HV9910CSG-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Amplifier Module | |
| Input Voltage | 15V, 450V | |
| Dimming Operation | PWM | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Amplifier Module | ||
Input Voltage 15V, 450V | ||
Dimming Operation PWM | ||
Package Type SOIC | ||
Number of Pins 8 | ||
The Microchip Compact and efficient LED driver is designed to deliver superior performance in a wide range of applications. With its innovative architecture, it enables precise control of LED brightness, making it ideal for both decorative and functional lighting. The integration of advanced features offers enhanced flexibility for designers, ensuring that their visions are realised with exceptional results. Users can expect reliable operation across various environments, thanks to its robust design. This LED driver not only demonstrates high efficiency but is also optimised for ease of integration into existing systems, ensuring a seamless experience.
Supports a wide range of input voltages for versatile applications
Delivers efficient current regulation for optimal LED performance
Compact footprint makes it easy to integrate into tight spaces
Features integrated thermal shutdown for enhanced reliability
Allows for adjustable output current catering to specific design needs
Ensures minimal electromagnetic interference for cleaner operation
Facilitates fast switching speeds to improve overall system efficiency
Designed to operate without the need for complex external components
Related links
- Microchip HV9919BK7-G Amplifier Module, 4.5/40 V 8-Pin DFN
- Microchip HV9921N8-G Amplifier Module, 3 to 10 V 3-Pin SOT-89
- Microchip HV2801K6-G Amplifier Module 64-Pin QFN
- Microchip HV9150K6-G, Amplifier Module VQFN 16-Pin
- Microchip HV7361GA-G Amplifier Module, 35 MHz max
- Microchip HV7360GA-G Amplifier Module, 35 MHz max
- Microchip LED Driver IC 450 V dc 8-Pin SOIC
- Microchip LED Driver IC, 15/450 V dc 0.165 A 8-Pin SOIC
