Vishay 1 7 Segment LED Display Cathode Green 6.8mcd Right Side 10 mm
- RS Stock No.:
- 919-0045
- Mfr. Part No.:
- TDSG3160
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-0045
- Mfr. Part No.:
- TDSG3160
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 575nm | |
| Character Width | 6mm | |
| Character Height | 10mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 7mm | |
| External Width | 9.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 6.8mcd | |
| Standards/Approvals | RoHS, IEC, CE, EN | |
| Colour of Face | Grey | |
| Forward Voltage | 2.4V | |
| Power Dissipation | 480mW | |
| Forward Current | 20mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 575nm | ||
Character Width 6mm | ||
Character Height 10mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 7mm | ||
External Width 9.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 6.8mcd | ||
Standards/Approvals RoHS, IEC, CE, EN | ||
Colour of Face Grey | ||
Forward Voltage 2.4V | ||
Power Dissipation 480mW | ||
Forward Current 20mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- PH
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
Related links
- TDSG3160 Vishay 1 7 Segment LED Display Cathode Green 6.8mcd Right Side 10 mm
- TDSG5160 Vishay 1 7 Segment LED Display Cathode Green 9.5mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Cathode Green 6mcd Right Side 7 mm
- TDSG1160 Vishay 1 7 Segment LED Display Cathode Green 6mcd Right Side 7 mm
- Wurth Elektronik 1 7 Segment LED Display Cathode Green 35mcd Right Side 10 mm
- 157121V12700 Wurth Elektronik 1 7 Segment LED Display Cathode Green 35mcd Right Side 10 mm
- TDCG1060M Vishay 4 7 Segment LED Display Cathode Green 4mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
