Kingbright Light Bar LED Display Yellow 370mcd
- RS Stock No.:
- 871-4883
- Mfr. Part No.:
- KB-2700SYKW
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.558 | $12.79 | - |
| 15 - 20 | $2.494 | $12.47 | 2% |
| 25 + | $2.464 | $12.32 | 3% |
*price indicative
- RS Stock No.:
- 871-4883
- Mfr. Part No.:
- KB-2700SYKW
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | Light Bar | |
| LED Colour | Yellow | |
| Number of Segments | 1 | |
| Dominant Wavelength | 590nm | |
| Mount Type | Through Hole | |
| External Height | 6.1mm | |
| External Depth | 9.9mm | |
| External Width | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 370mcd | |
| Colour of Face | White | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Forward Voltage | 2.5V | |
| Power Dissipation | 75mW | |
| Series | KB | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type Light Bar | ||
LED Colour Yellow | ||
Number of Segments 1 | ||
Dominant Wavelength 590nm | ||
Mount Type Through Hole | ||
External Height 6.1mm | ||
External Depth 9.9mm | ||
External Width 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 370mcd | ||
Colour of Face White | ||
Standards/Approvals CIE127-2007, RoHS | ||
Forward Voltage 2.5V | ||
Power Dissipation 75mW | ||
Series KB | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
LED Light Bars 8.89 x 3.81 mm, Kingbright
This family of LED light bars, from Kingbright, have four segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 3.81 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
Related links
- KB-2700SYKW Kingbright Light Bar LED Display Yellow 370mcd
- Kingbright Light Bar LED Display Cathode Red 370mcd
- KB-B100SURKW Kingbright Light Bar LED Display Cathode Red 370mcd
- KB-2755YD Kingbright LED Light Bar LED Display Yellow 50mcd 8.89 mm
- DE/2SYKD Kingbright Light Bar LED Display Yellow 1100mcd
- DC-10YWA Kingbright Light Bar LED Display Yellow 9mcd 10.2 mm
- DE/4SYKD Kingbright Light Bar LED Display Yellow 1200mcd
- DC-20/20SYKWA Kingbright Light Bar LED Display, Yellow 110000 mcd
