DF-3CGKD Kingbright Light Bar LED Display Green 270mcd
- RS Stock No.:
- 863-5124
- Mfr. Part No.:
- DF-3CGKD
- Brand:
- Kingbright
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$72.02
(exc. GST)
$79.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | $2.881 | $72.03 | - |
| 125 - 225 | $2.841 | $71.03 | 1% |
| 250 - 350 | $2.792 | $69.80 | 3% |
| 375 + | $2.758 | $68.95 | 4% |
*price indicative
- RS Stock No.:
- 863-5124
- Mfr. Part No.:
- DF-3CGKD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Green | |
| Number of Segments | 1 | |
| Dominant Wavelength | 570nm | |
| Mount Type | Through Hole | |
| External Width | 19.9mm | |
| External Depth | 6.4mm | |
| External Height | 6.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 270mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | White | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Series | Not Found | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Green | ||
Number of Segments 1 | ||
Dominant Wavelength 570nm | ||
Mount Type Through Hole | ||
External Width 19.9mm | ||
External Depth 6.4mm | ||
External Height 6.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 270mcd | ||
Standards/Approvals RoHS | ||
Colour of Face White | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Series Not Found | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
LED Light Bars 6.8 x 19.9 mm, Kingbright
This range of Kingbrights 6.8mm x 19.9 mm Light Bars come in an assortment of colours.
Uniform light emitting area
Easily mounted on P.C. boards or industry standard sockets
Flush mountable. z Excellent on/off contrast
Can be used with panels and legend mounts
Mechanically rugged
RoHS compliant
Kingbright Light Bar Arrays
Related links
- Kingbright Light Bar LED Display Green 270mcd
- KB-2855CGKD Kingbright Light Bar LED Display Green 270mcd
- Kingbright Light Bar LED Display Green 59mcd
- KB-2885SGD Kingbright Light Bar LED Display Green 25mcd
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- KB-2885CGKD Kingbright Light Bar LED Display Green 59mcd
- Kingbright Light Bar LED Display Green 75mcd
- KB-2550CGKD Kingbright Light Bar LED Display Green 110mcd
