HDSM-201H Broadcom 1 LED LED Display Anode Green 5mcd Right Side 5.1 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 35%

View bulk pricing options

Subtotal (1 unit)*

$6.76

(exc. GST)

$7.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$6.76-
50 - 99$4.3335%
100 - 249$3.9042%
250 - 499$3.6446%
500 +$3.4349%

*price indicative

Packaging Options:
RS Stock No.:
274-4999
Mfr. Part No.:
HDSM-201H
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

LED

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

572nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Anode

Mount Type

Surface

External Width

5.76mm

External Height

10mm

External Depth

2.8mm

Minimum Operating Temperature

-40°C

Luminous Intensity

5mcd

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

65mW

Forward Current

25mA

Decimal Orientation

Right Side

Series

HDSM

COO (Country of Origin):
CN
The Broadcom LED Display is a single digit surface mount display uses which AlInGaP chip technology. The grey top surface and white segments provide optimum contrast. This device is available in common anode configuration. To facilitate easy pick and place assembly, the LED displays are packed in tape and reel form.

RoHS compliant

JEDEC MSL 3 standard

Low current operation

Excellent character appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy