HDSM-201C Broadcom 1 LED LED Display Anode Red 15mcd Right Side 5.1 mm
- RS Stock No.:
- 274-4993
- Mfr. Part No.:
- HDSM-201C
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,428.00
(exc. GST)
$3,771.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $3.428 | $3,428.00 |
*price indicative
- RS Stock No.:
- 274-4993
- Mfr. Part No.:
- HDSM-201C
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | LED | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 635nm | |
| Character Width | 3.2mm | |
| Character Height | 5.1mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 2.8mm | |
| External Width | 5.76mm | |
| External Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Luminous Intensity | 15mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 65mW | |
| Series | HDSM | |
| Forward Current | 25mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type LED | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 635nm | ||
Character Width 3.2mm | ||
Character Height 5.1mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 2.8mm | ||
External Width 5.76mm | ||
External Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Luminous Intensity 15mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 65mW | ||
Series HDSM | ||
Forward Current 25mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Related links
- HDSM-201C Broadcom 1 LED LED Display Anode Red 15mcd Right Side 5.1 mm
- Broadcom 1 LED LED Display Cathode Red 15mcd Right Side 5.1 mm
- HDSM-203C Broadcom 1 LED LED Display Cathode Red 15mcd Right Side 5.1 mm
- Broadcom 1 LED LED Display Anode Green 5mcd Right Side 5.1 mm
- Broadcom 1 LED LED Display Anode Yellow 10mcd Right Side 5.1 mm
- HDSM-201F Broadcom 1 LED LED Display Anode Yellow 10mcd Right Side 5.1 mm
- HDSM-201H Broadcom 1 LED LED Display Anode Green 5mcd Right Side 5.1 mm
- Broadcom 1 LED LED Display Cathode Green 5mcd Right Side 5.1 mm
