HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- RS Stock No.:
- 178-3111
- Mfr. Part No.:
- HCMS-2903
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$858.88
(exc. GST)
$944.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | $42.944 | $858.88 |
| 40 - 60 | $41.871 | $837.42 |
| 80 + | $41.227 | $824.54 |
*price indicative
- RS Stock No.:
- 178-3111
- Mfr. Part No.:
- HCMS-2903
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Dot Matrix | |
| Number of Characters | 4 | |
| LED Colour | Green | |
| Dominant Wavelength | 574nm | |
| Character Width | 2.1mm | |
| Character Height | 3.7mm | |
| Mount Type | Through Hole | |
| External Depth | 10.2mm | |
| External Width | 17.8mm | |
| External Height | 5.1mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 0.11mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Black | |
| Standards/Approvals | Class 1 ESD (0-1999V) | |
| Series | HCMS-29xx | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Dot Matrix | ||
Number of Characters 4 | ||
LED Colour Green | ||
Dominant Wavelength 574nm | ||
Character Width 2.1mm | ||
Character Height 3.7mm | ||
Mount Type Through Hole | ||
External Depth 10.2mm | ||
External Width 17.8mm | ||
External Height 5.1mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 0.11mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Black | ||
Standards/Approvals Class 1 ESD (0-1999V) | ||
Series HCMS-29xx | ||
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series
A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.
X-Y stackable
Serial bus interface
+5.0V supply voltage
Alphanumeric LED Displays
- RS Stock No. 8305091P
- Mfr. Part No. HCMS-2903
Each (Supplied in a Tube)
$54.12
- RS Stock No. 4970329
- Mfr. Part No. HCMS-2913
Each
$82.70
- RS Stock No. 9120550P
- Mfr. Part No. HCMS-2902
Each (Supplied on a Reel)
$54.10
- RS Stock No. 9120550
- Mfr. Part No. HCMS-2902
Each
$54.10
Related links
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- HCMS-2913 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-2963 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Red 270μcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm











