HCMS-2353 Broadcom 4 Alphanumeric LED Display Green 3mcd 7 mm
- RS Stock No.:
- 174-3635
- Mfr. Part No.:
- HCMS-2353
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$1,993.52
(exc. GST)
$2,192.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 10 | $199.352 | $1,993.52 |
| 20 - 30 | $195.983 | $1,959.83 |
| 40 + | $191.379 | $1,913.79 |
*price indicative
- RS Stock No.:
- 174-3635
- Mfr. Part No.:
- HCMS-2353
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Alphanumeric | |
| Product Type | LED Display | |
| Number of Characters | 4 | |
| LED Colour | Green | |
| Number of Segments | 4 | |
| Dominant Wavelength | 574nm | |
| Character Width | 5mm | |
| Character Height | 7mm | |
| Mount Type | Through Hole | |
| External Depth | 8.4mm | |
| External Width | 20mm | |
| External Height | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 3mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Green | |
| Forward Voltage | 5.25V | |
| Power Dissipation | 1.31W | |
| Forward Current | 1.6mA | |
| Series | HCMS | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Alphanumeric | ||
Product Type LED Display | ||
Number of Characters 4 | ||
LED Colour Green | ||
Number of Segments 4 | ||
Dominant Wavelength 574nm | ||
Character Width 5mm | ||
Character Height 7mm | ||
Mount Type Through Hole | ||
External Depth 8.4mm | ||
External Width 20mm | ||
External Height 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 3mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Green | ||
Forward Voltage 5.25V | ||
Power Dissipation 1.31W | ||
Forward Current 1.6mA | ||
Series HCMS | ||
The HCMS-235x series are 5x7 LED four character displays contained in 12 pin dual-in-line packages designed for displaying alphanumeric information
Features
Easy to Use
Long Viewing Distance (3.5 Meters)
Sunlight viewable
4 Character Packages
Serial Data Input
TTL Compatible
Applications
Telecommunications Equipment
Avionics
Industrial Controls
Radar Systems
Fire Control Systems
Related links
- Broadcom 4 Alphanumeric LED Display Green 3mcd 7 mm
- HCMS-3967 Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm
- HCMS-2963 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm
- HCMS-2913 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 3.7 mm
