HLMP-2550-FG000 Broadcom Light Bar LED Display Green 50mcd 5 mm
- RS Stock No.:
- 195-063
- Mfr. Part No.:
- HLMP-2550-FG000
- Brand:
- Broadcom
Subtotal (1 unit)*
$5.84
(exc. GST)
$6.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 179 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5.84 |
*price indicative
- RS Stock No.:
- 195-063
- Mfr. Part No.:
- HLMP-2550-FG000
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Light Bar | |
| LED Colour | Green | |
| Number of Segments | 1 | |
| Dominant Wavelength | 585nm | |
| Character Width | 20.3mm | |
| Character Height | 5mm | |
| Mount Type | Through Hole | |
| External Height | 5mm | |
| External Width | 20.3mm | |
| External Depth | 6.2mm | |
| Minimum Operating Temperature | -20°C | |
| Luminous Intensity | 50mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | White | |
| Forward Voltage | 2.1V | |
| Forward Current | 20mA | |
| Series | HLMP-2550-FG000 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Light Bar | ||
LED Colour Green | ||
Number of Segments 1 | ||
Dominant Wavelength 585nm | ||
Character Width 20.3mm | ||
Character Height 5mm | ||
Mount Type Through Hole | ||
External Height 5mm | ||
External Width 20.3mm | ||
External Depth 6.2mm | ||
Minimum Operating Temperature -20°C | ||
Luminous Intensity 50mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face White | ||
Forward Voltage 2.1V | ||
Forward Current 20mA | ||
Series HLMP-2550-FG000 | ||

Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
Caution
Observe Anti-static precautions when handling devices.
Related links
- Broadcom Light Bar LED Display Green 100mcd
- HLMP-2885 Broadcom Light Bar LED Display Green 100mcd
- HLMP-2500 Broadcom 1 Light Bar LED Display Green 25mcd 8.89 mm
- Broadcom 1 Light Bar LED Display Green 25mcd 8.89 mm
- Broadcom Light Bar LED Display Green 1.9mcd
- HDSP-4850 Broadcom Light Bar LED Display Green 1.9mcd
- Broadcom Light Bar LED Display Red 45mcd
- Broadcom Light Bar LED Display Yellow 70mcd
