DC-10SURKWA Kingbright Light Bar LED Display Red 100000mcd 5.08 mm
- RS Stock No.:
- 165-1505
- Mfr. Part No.:
- DC-10SURKWA
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $3.40
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$68.80
(exc. GST)
$75.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | $3.44 | $68.80 | - |
| 40 - 60 | $3.355 | $67.10 | $3.40 |
| 80 + | $3.304 | $66.08 | $10.88 |
*price indicative
- RS Stock No.:
- 165-1505
- Mfr. Part No.:
- DC-10SURKWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Red | |
| Number of Segments | 10 | |
| Dominant Wavelength | 630nm | |
| Character Height | 5.08mm | |
| Mount Type | Through Hole | |
| External Height | 10.2mm | |
| External Width | 25.4mm | |
| External Depth | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 100000mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS, CIE127-2007 | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Red | ||
Number of Segments 10 | ||
Dominant Wavelength 630nm | ||
Character Height 5.08mm | ||
Mount Type Through Hole | ||
External Height 10.2mm | ||
External Width 25.4mm | ||
External Depth 8mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 100000mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS, CIE127-2007 | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Related links
- Kingbright Light Bar LED Display Red 100000mcd 5.08 mm
- DF-3SURKD Kingbright Light Bar LED Display Red 620mcd
- KB-2685 ID Kingbright Light Bar LED Display Red 25mcd 9.9 mm
- KB-2655ID Kingbright Light Bar LED Display Red 20mcd 9.9 mm
- DE/4SURKD Kingbright Light Bar LED Display Red 930mcd
- L-132CB/4ID Kingbright Light Bar LED Display, Red 3 mcd
- DC-10GWA Kingbright Light Bar LED Display Green 12mcd 5.08 mm
- Kingbright Light Bar LED Display Anode Red 550mcd
