SA56-21SURKWA Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- RS Stock No.:
- 145-1554
- Mfr. Part No.:
- SA56-21SURKWA
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$96.04
(exc. GST)
$105.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 280 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | $2.401 | $96.04 |
| 80 - 120 | $2.341 | $93.64 |
| 160 + | $2.305 | $92.20 |
*price indicative
- RS Stock No.:
- 145-1554
- Mfr. Part No.:
- SA56-21SURKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 8mm | |
| External Width | 19.1mm | |
| External Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 97mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Decimal Orientation | Right Side | |
| Forward Current | 185mA | |
| Series | SA56 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 8mm | ||
External Width 19.1mm | ||
External Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 97mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Decimal Orientation Right Side | ||
Forward Current 185mA | ||
Series SA56 | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
7-Segment LED Displays
- RS Stock No. 1654380
- Mfr. Part No. SA56-11SURKWA
- RS Stock No. 8771514
- Mfr. Part No. SA56-11SURKWA
- RS Stock No. 8771511
- Mfr. Part No. SA56-21SURKWA
- RS Stock No. 1654385
- Mfr. Part No. SC56-21SURKWA
Related links
- Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- SA56-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- SC56-21SURKWA Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- SA08-21SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- SA56-11CGKWA Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
- SC56-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm











