Kitronik 2327 LED Starter Kit LED Parts Kit
- RS Stock No.:
- 215-3174
- Mfr. Part No.:
- 2327
- Brand:
- Kitronik
Subtotal (1 unit)*
$36.61
(exc. GST)
$40.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.61 |
*price indicative
- RS Stock No.:
- 215-3174
- Mfr. Part No.:
- 2327
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| LED Technology | LED | |
| Product Type | LED Kit | |
| Kit Classification | Parts Kit | |
| Kit Name | LED Starter Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
LED Technology LED | ||
Product Type LED Kit | ||
Kit Classification Parts Kit | ||
Kit Name LED Starter Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Kitronik LED kit contains red, green & yellow LEDs in 3mm, 5mm and 10mm round sizes as well as some colour changing and tri colour LEDs plus some 5mm LED panel mounting holders. 105 parts are supplied in a multiple compartment storage box.
It has large selection of LEDs
It include tri colour 5mm diffused LEDs
- RS Stock No. 0649421
- Mfr. Part No. ADM01002
Each
$146.20
- RS Stock No. 1793733
- Mfr. Part No. 104030007
Each
$3.10
- RS Stock No. 1793732
- Mfr. Part No. 104030009
Each
$3.10
- RS Stock No. 0649508P
- Mfr. Part No. MCP1662T-E/OT
Each (Supplied on a Reel)
$2.086
Related links
- Wurth Elektronik 150001 Lighting Development Kit LED Driver
- Infineon TLD5098EPSEPICEVALTOBO1 SEPIC Evaluation Kit LED Evaluation Kit for TLD5098EP for LEDs
- Microchip ADM01002 LED Development Kit for MCP1633 for LED Driver Applications
- Okdo TS2186-A 3W LED Module LED Development Kit for 3W LED Module for Micro:bit and Arduino
- Okdo TS2158-A OLED Module LED Development Kit for OLED Module for Micro:bit and Arduino
- Okdo TS2161-A Red LED Module LED Development Kit for Red LED Module for Micro:bit and Arduino
- Okdo TS2162-A Green LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Infineon TLD5098EPB2BEVALKITTOBO1 LED Evaluation Kit for TLD5098EP for LEDs












