Okdo TS2158-A OLED Module LED Development Kit for OLED Module for Micro:bit and Arduino
- RS Stock No.:
- 257-6783
- Mfr. Part No.:
- TS2158-A
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.85
(exc. GST)
$13.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.85 | - |
| 5 - 9 | $11.60 | 2% |
| 10 + | $11.46 | 3% |
*price indicative
- RS Stock No.:
- 257-6783
- Mfr. Part No.:
- TS2158-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | LED Development Tool | |
| LED Technology | LED | |
| Kit Classification | Development Kit | |
| For Use With | Micro:bit and Arduino | |
| Featured Device | OLED Module | |
| Kit Name | OLED Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type LED Development Tool | ||
LED Technology LED | ||
Kit Classification Development Kit | ||
For Use With Micro:bit and Arduino | ||
Featured Device OLED Module | ||
Kit Name OLED Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort OLED display. It has the advantages of fine picture quality, small size, and high brightness. In this lesson, we will learn about OLED displays. OLED is the abbreviation of organic light-emitting diode. Its diagonal of visible portion is 0.96", with 128 x 64 pixels. You can light up the OLED display with a MCU to show words and pictures. OLED display can work without backlight.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
I2C driven 096 inch OLED module for displaying graphical and textual information directly onyour micro-controller projects
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo TS2186-A 3W LED Module LED Development Kit for 3W LED Module for Micro:bit and Arduino
- Okdo TS2162-A Green LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2163-A Yellow LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2161-A Red LED Module LED Development Kit for Red LED Module for Micro:bit and Arduino
- Okdo TS2164-A Blue LED Module LED Development Kit for Blue LED Module for Micro:bit and Arduino
- Okdo TS2129-A White LED Module LED Module for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Seeed Studio 104030005 Grove-Red LED LED Module
- Digilent 410-163 Expansion Module LED Expansion Module for Pmod 8LD
