Osram Connection LED Cable for Linearlight Flex Module, 510 mm
- RS Stock No.:
- 174-0950
- Mfr. Part No.:
- FX-SC08-G2-C2PF-IP54-0500 SP
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0950
- Mfr. Part No.:
- FX-SC08-G2-C2PF-IP54-0500 SP
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Cable | |
| Cable Function | Connection | |
| For Use With | Linearlight Flex Module | |
| Cable Length | 510mm | |
| Connector Angle A | Straight | |
| Standards/Approvals | No | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Cable | ||
Cable Function Connection | ||
For Use With Linearlight Flex Module | ||
Cable Length 510mm | ||
Connector Angle A Straight | ||
Standards/Approvals No | ||
Sheath Colour White | ||
Simple installation, no tools or soldering required (CONNECTsystem)
Reduced installation time (CONNECTsystem)
Low profile (CONNECTsystem)
Extremely vibration-proof (CONNECTsystem)
Permissible operating temperature perfectly matched to module (CONNECTsystem)
Can be connected to the front of the module or at division points (CONNECTsystem)
Related links
- Osram FX-SC08-G2-C2PF-IP54-0500 SP Connection LED Cable for Linearlight Flex Module, 510 mm
- Osram Connection LED Cable for Linearlight Flex Module, 9 mm
- Osram FX-SC08-G2-CT4PJ-IP54KIT SP Connection LED Cable for Linearlight Flex Module, 9 mm
- Osram FX-SC08-G2-CT3PFE-0500HF Connection LED Cable for LINEARlight Flex Module, 510mm
- Osram Jumper Module LED Cable for Linearlight Flex LED Module, 9 mm
- Osram FX-SC08-G2-CT4PJ Jumper Module LED Cable for Linearlight Flex LED Module, 9 mm
- Osram Connection LED Cable for Linearlight Flex LED Module, 180 mm
- Osram LF-2CONN CONNECTSYSTEM IP67 LP 10X5 Connection LED Cable for Linearlight Flex LED Module, 180 mm
