Osram LF-2CONN CONNECTSYSTEM IP67 LP 10X5 Connection LED Cable for Linearlight Flex LED Module, 180 mm

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$52.08

(exc. GST)

$57.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$52.08-
2 - 2$50.782%
3 +$50.093%

*price indicative

RS Stock No.:
134-8627
Mfr. Part No.:
LF-2CONN CONNECTSYSTEM IP67 LP 10X5
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Cable

For Use With

Linearlight Flex LED Module

Cable Function

Connection

Connector Gender A

Female

Cable Length

180mm

Connector Angle A

Straight

Standards/Approvals

No

Cable Type

Round

Sheath Colour

White

Series

LF-2CONN

Conductor Size

22AWG

Number of Conductors

1

COO (Country of Origin):
CN

OSRAM SLIMCONNECT System


The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over time with added reliability.

LED Light Strip Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy