LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs, Warm White, PAR 16 shape

Subtotal (1 box of 6 units)*

$70.75

(exc. GST)

$77.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$70.75$11.792

*price indicative

RS Stock No.:
285-9856
Mfr. Part No.:
4058075613126
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

GU10

Product Type

LED Bulbs

Series

LED SUPERSTAR PLUS

Lamp Shape

PAR 16

Colour

Warm White

Lifespan

25000h

Length

55mm

Standards/Approvals

CE, RoHS, EAC

COO (Country of Origin):
CN
The LEDVANCE dimmable LED reflector lamps PAR16 with bayonet base, providing natural daylight, offer easy and safe replacement without rewiring, comparable design and luminous flux to halogen lamps, and outstanding color rendering with a CRI>90. They also feature reduced blue light, improved visual comfort, and low maintenance costs due to their long lifetime. Suitable for various applications including shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in compatible outdoor luminaires.

LED alternative to conventional low voltage lamps

Dimmable

Base GU10

Color rendering index Ra ≥ 90

Lamp made of glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy