LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs, Warm White, Candle shape
- RS Stock No.:
- 285-9758
- Mfr. Part No.:
- 4058075436640
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9758
- Mfr. Part No.:
- 4058075436640
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Candle | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 121mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Candle | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 121mm | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic bulb shape offer several benefits, including very low energy consumption, innovative LED "filament" technology, and no UV or near-IR radiation in the light beam. They provide instant 100% light with no warm-up time and can be easily fitted instead of ordinary light bulbs. Additionally, they produce lower thermal output compared to standard reference products. These lamps are suitable for various applications such as decorative installations, domestic use, general illumination, and outdoor use in appropriate outdoor luminaires.
Professional LED lamps for line voltage
Not dimmable
Beam angle up to 300°
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Pear shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Candle shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Mini Candle shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Pear shape
