RS Better World
LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs, Warm White, Pear shape
- RS Stock No.:
- 285-9767
- Mfr. Part No.:
- 4058075447875
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$103.02
(exc. GST)
$113.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $103.02 | $17.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9767
- Mfr. Part No.:
- 4058075447875
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Pear | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 77mm | |
| Standards/Approvals | UKCA, ErP, RoHS, CE, REACH | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Pear | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 77mm | ||
Standards/Approvals UKCA, ErP, RoHS, CE, REACH | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, featuring a classic bulb shape, utilize innovative LED "filament" technology, ensuring very low energy consumption and instant 100% light with no warm-up time. They can be easily fitted instead of ordinary light bulbs, offering design, dimensions, and luminous flux comparable to an incandescent lamp. Ideal for decorative installations, domestic applications, and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.
LED lamps for line voltage
Dimmable
Beam angle up to 300°
Lifetime up to 15000 h
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Pear shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Pear shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 3.4 W(40 W) Cool White, Pear shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
