LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs, Warm White, Bulb shape
- RS Stock No.:
- 285-9745
- Mfr. Part No.:
- 4058075434400
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$132.60
(exc. GST)
$145.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $132.60 | $22.10 |
*price indicative
- RS Stock No.:
- 285-9745
- Mfr. Part No.:
- 4058075434400
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 143mm | |
| Standards/Approvals | ErP, RoHS, UKCA, REACH, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 143mm | ||
Standards/Approvals ErP, RoHS, UKCA, REACH, CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic Edison bulb shape offer numerous advantages. They feature very low energy consumption and provide instant 100% light without any warm-up time. Easily replaceable, these lamps can be fitted instead of ordinary light bulbs, offering the convenience of modern LED technology. With innovative LED "filament" technology, they are ideal for various applications including decorative installations, domestic use, general illumination, and outdoor lighting in suitable outdoor luminaires.
LED lamps for line voltage
Not dimmable
Lifetime up to 15000 h
Beam angle up to 360°
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Warm White, Bulb shape
