Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W), 2700K, Warm White, Reflector shape

Subtotal (1 unit)*

$20.74

(exc. GST)

$22.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.74

*price indicative

RS Stock No.:
265-8292
Mfr. Part No.:
180666
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Reflector Lamp

Lamp Base/Socket

GU5.3

Power

6W

Incandescent Equivalent Wattage

60W

Series

MR16

Dimmable

No

Lamp Shape

Reflector

Colour

Warm White

Colour Temperature

2700K

Luminous Flux

505lm

Diameter

50mm

Lifespan

30000h

Length

51mm

Standards/Approvals

RoHS

Viewing Angle

38 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Orbitec GU4 Bi-pin base for MR11 bulb LED reflector lamp has 50 mm diameter with 12V AC/DC supply needed, and has 30000 (h) life time period.

Luminance Intensity (Cd) 600

Color temperature is equal to 2700 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy