Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W), 5000K, Cool White, Reflector shape
- RS Stock No.:
- 265-8290
- Mfr. Part No.:
- 180636
- Brand:
- Orbitec
Subtotal (1 unit)*
$18.25
(exc. GST)
$20.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.25 |
*price indicative
- RS Stock No.:
- 265-8290
- Mfr. Part No.:
- 180636
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | GU5.3 | |
| Product Type | LED Reflector Lamp | |
| Power | 6W | |
| Series | MR16 | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour | Cool White | |
| Colour Temperature | 5000K | |
| Luminous Flux | 505lm | |
| Lifespan | 30000h | |
| Diameter | 50mm | |
| Length | 51mm | |
| Standards/Approvals | RoHS | |
| Viewing Angle | 38 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket GU5.3 | ||
Product Type LED Reflector Lamp | ||
Power 6W | ||
Series MR16 | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Cool White | ||
Colour Temperature 5000K | ||
Luminous Flux 505lm | ||
Lifespan 30000h | ||
Diameter 50mm | ||
Length 51mm | ||
Standards/Approvals RoHS | ||
Viewing Angle 38 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec GU4 Bi-pin base for MR11 bulb LED reflector lamp has 50 mm diameter with 12V AC/DC supply needed, and has 30000 (h) life time period.
Luminance Intensity (Cd) 600
Color temperature is equal to 5000 K
- RS Stock No. 2658292
- Mfr. Part No. 180666
Each
$20.74
- RS Stock No. 2658296
- Mfr. Part No. 180863
Each
$56.43
- RS Stock No. 2658294
- Mfr. Part No. 180675
Each
$19.36
- RS Stock No. 2658293
- Mfr. Part No. 180674
Each
$15.28
Related links
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 3 W(23 W) Cool White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(43 W) Neutral White, Reflector shape
- Orbitec PAR16 GU10 LED Reflector Lamp 4.9 W(53 W) Cool White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Neutral White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 5 W(35 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 4 W Reflector shape











