RS Better World

SHOT SLD E27 LED GLS Bulb 36 W(36 W), 3000K, Warm White, Elliptical shape

Subtotal (1 unit)*

$203.21

(exc. GST)

$223.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-2970
Mfr. Part No.:
SLD9850X2
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

E27

Product Type

LED GLS Bulb

Power

36W

Current

170mA

Series

SLD

Incandescent Equivalent Wattage

36W

Dimmable

No

Lamp Shape

Elliptical

Colour Temperature

3000K

Colour

Warm White

Voltage

277V

Luminous Flux

5000lm

Lifespan

25000h

Diameter

90mm

Length

229mm

Standards/Approvals

RoHS

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Colour Rendering Index CRI

80%

Viewing Angle

320 °

COO (Country of Origin):
CN
The Shot Bot Lighting Ellipsoid High Power Hid is a 36 W LED bulb. It is of ellipsoid shape. Its nominal life is 25000 hrs and has 3 years of warranty.

Current consumption 170 mA

Supply voltage is 120 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy