SHOT SLD E27 LED GLS Bulb 30 W(30 W), 3000K, Warm White, Elliptical shape

Subtotal (1 unit)*

$131.31

(exc. GST)

$144.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.31

*price indicative

RS Stock No.:
249-2968
Mfr. Part No.:
SLD9840X2
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

LED GLS Bulb

Lamp Base/Socket

E27

Power

30W

Current

140mA

Series

SLD

Incandescent Equivalent Wattage

30W

Dimmable

No

Lamp Shape

Elliptical

Colour

Warm White

Colour Temperature

3000K

Voltage

277V

Luminous Flux

4000lm

Diameter

75mm

Lifespan

25000h

Length

195mm

Standards/Approvals

RoHS

Colour Rendering Index CRI

80%

Viewing Angle

320 °

COO (Country of Origin):
CN
The Shot Bot Lighting Ellipsoid High Power Hid is a 30 W LED bulb. It is of ellipsoid shape. Its nominal life is 25000 hrs and has 3 years of warranty.

Current consumption 140 mA

Supply voltage is 120 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy