Sylvania ToLEDo E14 GLS LED Lamp, White, GLS shape
- RS Stock No.:
- 210-2254
- Mfr. Part No.:
- 0028502
- Brand:
- Sylvania
Subtotal (1 unit)*
$3.51
(exc. GST)
$3.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $3.51 |
*price indicative
- RS Stock No.:
- 210-2254
- Mfr. Part No.:
- 0028502
- Brand:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | GLS LED Lamp | |
| Lamp Base/Socket | E14 | |
| Series | ToLEDo | |
| Lamp Shape | GLS | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type GLS LED Lamp | ||
Lamp Base/Socket E14 | ||
Series ToLEDo | ||
Lamp Shape GLS | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania GLS LED Lamps used for decorative and general lighting applications and has a warm ambience similar to traditional lamps. It works with and omni directional light distribution.
A++ energy rating
250lm luminous flux
2700K color temperature
Related links
- SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W) Cool White, Bulb shape
- SHOT STD E27 GLS LED Lamp 23.5 W(190 W) Warm White, GLS shape
- SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W) Warm White, Bulb shape
- Orbitec C35 E14 GLS LED Candle Lamp 4 W(40 W) Warm White, Candle shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
