JKL Components LE-1031-02W LED Car Bulb, 9000K, White, Festoon shape
- RS Stock No.:
- 168-3984
- Mfr. Part No.:
- LE-1031-02W
- Brand:
- JKL Components
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $18.30
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$366.50
(exc. GST)
$403.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $7.33 | $366.50 | - |
| 100 - 150 | $7.147 | $357.35 | $18.30 |
| 200 + | $7.038 | $351.90 | $58.40 |
*price indicative
- RS Stock No.:
- 168-3984
- Mfr. Part No.:
- LE-1031-02W
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Car Bulb | |
| Current | 20mA | |
| Series | LE-1031-02W | |
| Dimmable | No | |
| Lamp Shape | Festoon | |
| Colour | White | |
| Colour Temperature | 9000K | |
| Voltage | 12V dc | |
| Luminous Flux | 7.6lm | |
| Diameter | 10.5mm | |
| Length | 31mm | |
| Standards/Approvals | REACH, RoHS | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Car Bulb | ||
Current 20mA | ||
Series LE-1031-02W | ||
Dimmable No | ||
Lamp Shape Festoon | ||
Colour White | ||
Colour Temperature 9000K | ||
Voltage 12V dc | ||
Luminous Flux 7.6lm | ||
Diameter 10.5mm | ||
Length 31mm | ||
Standards/Approvals REACH, RoHS | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- TW
10x31mm Festoon LED Lamp
Multi-LED festoon lamp for automotive use
Non-Polarized
12V dc operation
7.6 Lumens
Standard size
Replacement LED Lamps, JKL Components
- RS Stock No. 7972384
- Mfr. Part No. LE-1031-02W
Each
$12.34
- RS Stock No. 0418218
- Mfr. Part No. LE-0603-02Y
Each (In a Pack of 2)
$8.87
- RS Stock No. 0418206
- Mfr. Part No. LE-0603-04Y
Each (In a Pack of 2)
$8.87
- RS Stock No. 7972340
- Mfr. Part No. LE-0909-11NW
Each
$17.96
Related links
- JKL Components LE-1031-02W LED Car Bulb White, Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.17 W Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.22 W Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W Cool White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Warm White, Festoon shape
- JKL Components LE-0909-11CW/LE-0909-11NW/LE-0909-11WW LED Car Bulb 12 W Warm White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Festoon shape










