JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W, 6000K, Warm White, Festoon shape
- RS Stock No.:
- 172-6473
- Mfr. Part No.:
- LE-0909-11WW
- Brand:
- JKL Components
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,034.30
(exc. GST)
$1,137.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $10.343 | $1,034.30 | - |
| 200 - 300 | $10.084 | $1,008.40 | 2% |
| 400 + | $9.929 | $992.90 | 4% |
*price indicative
- RS Stock No.:
- 172-6473
- Mfr. Part No.:
- LE-0909-11WW
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Car Bulb | |
| Power | 12W | |
| Current | 500mA | |
| Series | LE-0909-14CW/LE-0909-14NW/LE-0909-14WW | |
| Dimmable | No | |
| Lamp Shape | Festoon | |
| Colour | Warm White | |
| Colour Temperature | 6000K | |
| Voltage | 12V | |
| Luminous Flux | 36lm | |
| Diameter | 10.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 43mm | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Car Bulb | ||
Power 12W | ||
Current 500mA | ||
Series LE-0909-14CW/LE-0909-14NW/LE-0909-14WW | ||
Dimmable No | ||
Lamp Shape Festoon | ||
Colour Warm White | ||
Colour Temperature 6000K | ||
Voltage 12V | ||
Luminous Flux 36lm | ||
Diameter 10.2mm | ||
Standards/Approvals RoHS, REACH | ||
Length 43mm | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- CN
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
Note
For suitable lampholder see stock number: 336-148.
- RS Stock No. 7059914P
- Mfr. Part No. LE-0909-11WW
Each (Supplied in a Bag)
$19.62
- RS Stock No. 7059914
- Mfr. Part No. LE-0909-14WW
Each
$19.62
JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W, 6000K, White, Festoon shape
- RS Stock No. 7972343
- Mfr. Part No. LE-0909-14NW
Each
$18.33
- RS Stock No. 7059905P
- Mfr. Part No. LE-0909-14CW
Each (Supplied in a Bag)
$13.54
Related links
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Warm White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Festoon shape
- JKL Components LE-0909-11CW/LE-0909-11NW/LE-0909-11WW LED Car Bulb 12 W Warm White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W Cool White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.22 W Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.17 W Festoon shape








