Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 138-3521
- Mfr. Part No.:
- 929001346902
- Brand:
- Philips Lighting
Subtotal (1 box of 10 units)*
$350.19
(exc. GST)
$385.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $350.19 | $35.019 |
*price indicative
- RS Stock No.:
- 138-3521
- Mfr. Part No.:
- 929001346902
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Reflector Lamp | |
| Power | 3.9W | |
| Current | 22mA | |
| Incandescent Equivalent Wattage | 35W | |
| Series | Master | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 300lm | |
| Colour Reference Code | 940 | |
| Lifespan | 40000h | |
| Diameter | 50mm | |
| Length | 54mm | |
| Standards/Approvals | RoHS, CE | |
| Viewing Angle | 36 ° | |
| Colour Rendering Index CRI | 97% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket GU10 | ||
Product Type LED Reflector Lamp | ||
Power 3.9W | ||
Current 22mA | ||
Incandescent Equivalent Wattage 35W | ||
Series Master | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 220V, 240V | ||
Luminous Flux 300lm | ||
Colour Reference Code 940 | ||
Lifespan 40000h | ||
Diameter 50mm | ||
Length 54mm | ||
Standards/Approvals RoHS, CE | ||
Viewing Angle 36 ° | ||
Colour Rendering Index CRI 97% | ||
- COO (Country of Origin):
- CN
Philips MASTER LED ExpertColor GU10
The Philips MASTER LED ExpertColor GU10 is the perfect replacement for your conventional GU10 halogen bulbs. Savings with this Philips MASTER LED are up to 90% with energy and maintenance costs due to low energy consumption. This LED GU10 lamp has a significant lifetime with up to 40000 hours compared to 2000 hours with a halogen equivalent. The ExpertColor GU10 is a straight retrofit lamp and offers a direct replacement to the halogen lamp. It creates an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features.
Features and Benefits
Hassle free retrofit solution to halogen lamps;Great efficiency ;Creates warm and comfortable ambience;Trimless lens design;Dimmable
Related links
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Cool White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Warm White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Warm White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Cool White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Warm White, Reflector shape
- Philips Lighting LV GU5.3 LED Reflector Lamp 7 W(50 W) Cool White, Reflector shape
- LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W) Cool White, Reflector shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Cool White, PAR 16 shape
