Bailey Electric PL LED G24d LED Bulbs 5 W, 3000K, White

Subtotal (1 unit)*

$19.26

(exc. GST)

$21.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$19.26

*price indicative

RS Stock No.:
559-373
Mfr. Part No.:
146744
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

G24d

Power

5W

Current

41mA

Series

PL LED

Dimmable

No

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

680lm

Lifespan

30000h

Diameter

35mm

Length

143mm

Standards/Approvals

No

Colour Rendering Index CRI

89%

Viewing Angle

360 °

COO (Country of Origin):
CN

Related links