Bailey Electric LED Bulbs 8 W
- RS Stock No.:
- 559-333
- Mfr. Part No.:
- 143160
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$23.62
(exc. GST)
$25.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.62 |
*price indicative
- RS Stock No.:
- 559-333
- Mfr. Part No.:
- 143160
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 8W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 8W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 8 W
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Warm White, Single Ended shape
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Neutral White, Single Ended shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 8 W(50 W) Warm White, Reflector shape
- BAILEY LED HID G12 LED Bulbs 8 W Warm White Circular shape
- BAILEY Ecobasic E27 LED Bulbs 8 W(55 W) Cool White Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- HPM B22 LED Bulbs 8 W(100 W) Cool White, A60 shape
