Bailey Electric PL LED 2G11 LED Bulbs 20 W, 3000K, White
- RS Stock No.:
- 559-367
- Mfr. Part No.:
- 146740
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$28.61
(exc. GST)
$31.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.61 |
*price indicative
- RS Stock No.:
- 559-367
- Mfr. Part No.:
- 146740
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | 2G11 | |
| Power | 20W | |
| Current | 156mA | |
| Series | PL LED | |
| Dimmable | No | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 2450lm | |
| Diameter | 44mm | |
| Lifespan | 30000h | |
| Standards/Approvals | No | |
| Length | 530mm | |
| Viewing Angle | 270 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket 2G11 | ||
Power 20W | ||
Current 156mA | ||
Series PL LED | ||
Dimmable No | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 2450lm | ||
Diameter 44mm | ||
Lifespan 30000h | ||
Standards/Approvals No | ||
Length 530mm | ||
Viewing Angle 270 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric PL LED 2G11 LED Bulbs 20 W White
- Bailey Electric PL LED 2G11 LED Bulbs 24 W White
- Bailey Electric PL LED 2G11 LED Bulbs 18 W White
- Bailey Electric PL LED 2G11 LED Bulbs 12 W White
- Bailey Electric PL LED 2G11 LED Bulbs 18 W White
- Bailey Electric PL LED 2G11 LED Bulbs 24 W White
- Bailey Electric PL LED G23 LED Bulbs 5 W White
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
