Philips Lighting MAS E27 LED Bulbs, White, Par30S shape
- RS Stock No.:
- 311-819
- Mfr. Part No.:
- 929003485502
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$60.30
(exc. GST)
$66.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.30 |
*price indicative
- RS Stock No.:
- 311-819
- Mfr. Part No.:
- 929003485502
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | MAS | |
| Lamp Shape | Par30S | |
| Colour | White | |
| Lifespan | 25000h | |
| Standards/Approvals | EN 62471 RG1, EU RoHS, CE mark | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series MAS | ||
Lamp Shape Par30S | ||
Colour White | ||
Lifespan 25000h | ||
Standards/Approvals EN 62471 RG1, EU RoHS, CE mark | ||
Length 95mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting MAS LEDspot with its robust design and warm-white beam of light, these new-generation PAR lamps are ideal for general lighting and spot lighting in the hospitality industry. It's a dimmable solution. They are especially suitable for public areas such as lobbies, corridors, stairwells, where the light is always on.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS E27 LED Bulbs Par30S shape
- Philips Lighting MAS E27 LED Bulbs Par30S shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs T60 shape
- Philips Lighting MAS E27 LED Bulbs PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs T60 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 38 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
