Philips Lighting MAS G53 LED Bulbs, White, AR111 shape

Subtotal (1 unit)*

$67.55

(exc. GST)

$74.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.55

*price indicative

RS Stock No.:
311-774
Mfr. Part No.:
929003043602
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

G53

Product Type

LED Bulbs

Series

MAS

Lamp Shape

AR111

Colour

White

Lifespan

40000h

Standards/Approvals

EU RoHS, CE, EN 62471 RG1

Length

111mm

COO (Country of Origin):
CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy