Bailey Electric LED PL G24d LED Bulbs, Warm White, Frost, Single Ended shape
- RS Stock No.:
- 296-806
- Distrelec Article No.:
- 302-25-663
- Mfr. Part No.:
- 143151
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$20.97
(exc. GST)
$23.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.97 |
*price indicative
- RS Stock No.:
- 296-806
- Distrelec Article No.:
- 302-25-663
- Mfr. Part No.:
- 143151
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G24d | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Frost | |
| Colour | Warm White | |
| Lifespan | 20000h | |
| Length | 131mm | |
| Standards/Approvals | EN 12464-1, EN 62612, EN 62471, RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G24d | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Lens Colour Frost | ||
Colour Warm White | ||
Lifespan 20000h | ||
Length 131mm | ||
Standards/Approvals EN 12464-1, EN 62612, EN 62471, RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL TC-D G24d 2P EM+AC lamps are LED replacements for commonly used compact fluorescent lamps. These lamps are designed for use in public areas, offices, shops, and restaurants. They offer a simple 1-to-1 replacement in luminaires with conventional ballast or mains voltage. Disconnecting the magnetic ballast is optional. These lamps are only suitable for temperatures up to 40°C inside the fixture.
Nominal voltage 220 to 240 V
Nominal current 52 mA
Power factor 0.7
Related links
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
