Bailey Electric Ecobasic LED Bulb GX53 LED Bulbs, Warm White, Frost, Round shape

Subtotal (1 unit)*

$12.65

(exc. GST)

$13.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.65

*price indicative

RS Stock No.:
296-799
Distrelec Article No.:
301-84-432
Mfr. Part No.:
141878
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

GX53

Product Type

LED Bulbs

Series

Ecobasic LED Bulb

Lamp Shape

Round

Colour

Warm White

Lens Colour

Frost

Lifespan

15000h

Standards/Approvals

RoHS, EN 62612, EN 12464-1, EN 62471

Length

28mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Eco basic LED Micro is a compact lamp ideal for various indoor applications, including kitchen and cabinet lighting, as well as down lighting for marking walkways, doors, stairs, and more.

Nominal voltage 220 to 240 V

Nominal current 45 mA

Power factor 0.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy