RS Better World
Philips Lighting MAS E40 LED Bulbs, Cool White, T70 shape
- RS Stock No.:
- 278-499
- Mfr. Part No.:
- 929003468518
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$483.99
(exc. GST)
$532.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 99 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 278-499
- Mfr. Part No.:
- 929003468518
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E40 | |
| Product Type | LED Bulbs | |
| Series | MAS | |
| Lamp Shape | T70 | |
| Colour | Cool White | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS, IP65 | |
| Length | 236mm | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E40 | ||
Product Type LED Bulbs | ||
Series MAS | ||
Lamp Shape T70 | ||
Colour Cool White | ||
Lifespan 50000h | ||
Standards/Approvals RoHS, IP65 | ||
Length 236mm | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED HID SON-T Ultra Efficient lamps are an easy LED solution with the highest efficiency to replace High-Intensity Discharge (HID) and High-pressure Sodium (SON) lamps. MASTER – LED HID SON-T UE solutions bring the energy-efficiency and long lifetime benefits of LED to HID replacement, providing instant savings for low energy costs.
Pleasant white light with CRI 70
Omnidirectional light around lamp
The right lamp size and lighting distribution for direct retrofitting
Related links
- Philips Lighting MAS E40 LED Bulbs T70 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS E27 LED Bulbs Par30S shape
- Philips Lighting MAS E27 LED Bulbs T60 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS B22 LED Bulbs Frost, T shape
