Intelligent LED Solutions ILH-OW04-STWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- RS Stock No.:
- 773-4836
- Distrelec Article No.:
- 301-81-134
- Mfr. Part No.:
- ILH-OW04-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$53.53
(exc. GST)
$58.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 07 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.53 | - |
| 10 - 49 | $52.77 | 1% |
| 50 + | $52.21 | 2% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 773-4836
- Distrelec Article No.:
- 301-81-134
- Mfr. Part No.:
- ILH-OW04-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 4 | |
| LED Colour | White | |
| Colour Temperature | 5700K | |
| Current | 1A | |
| Typical Luminous Flux | 576lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 10.8V, 14V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Series | OSLON 150 4+ PowerStar | |
| Power Dissipation | 8.68W | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Current | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 4 | ||
LED Colour White | ||
Colour Temperature 5700K | ||
Current 1A | ||
Typical Luminous Flux 576lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 10.8V, 14V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Series OSLON 150 4+ PowerStar | ||
Power Dissipation 8.68W | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Output Type Constant Current | ||
OSLON SSL 150 4+ PowerStar LED Arrays
Intelligent LED Solutions LED Modules - PowerStars
Warning
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
- RS Stock No. 7734839
- Mfr. Part No. ILH-OW04-WMWH-SC211-WIR200.
- RS Stock No. 7734808
- Mfr. Part No. ILH-ON04-ULWH-SC211-WIR200.
- RS Stock No. 2169850
- Mfr. Part No. ILH-OC04-WH90-SC221-WIR200.
- RS Stock No. 7734747
- Mfr. Part No. ILH-OW01-STWH-SC211-WIR200.
Related links
- Intelligent LED Solutions ILH-ON04-STWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (5700k)
- Intelligent LED Solutions ILH-OW04-WMWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OW04-HWWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (2700k)
- Intelligent LED Solutions ILH-OW01-STWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs White LED (5700k)
- Intelligent LED Solutions ILH-OW04-BLUE-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Blue LED
- Intelligent LED Solutions ILH-OW04-TRGR-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Green LED
- Intelligent LED Solutions ILH-OW04-RED1-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-OW04-DEBL-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Blue LED









