Osram PLANTA-SEED-LITE-R90B10 LED Light Engine 16-LEDs Red, Blue LED
- RS Stock No.:
- 251-5280
- Mfr. Part No.:
- PLANTA-SEED-LITE-R90B10
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
$97.46
(exc. GST)
$107.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $97.46 |
| 5 - 9 | $92.58 |
| 10 - 24 | $87.96 |
| 25 - 49 | $83.56 |
| 50 + | $79.35 |
*price indicative
- RS Stock No.:
- 251-5280
- Mfr. Part No.:
- PLANTA-SEED-LITE-R90B10
- Brand:
- Osram
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
| Brand | Osram | |
| Number of LEDs | 16 | |
| Product Type | LED Light Engine | |
| LED Colour | Red, Blue | |
| Current | 0.7A | |
| Radiant Flux | 16040mW | |
| LED Voltage | 34.0V | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Power Dissipation | 23.70W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Number of LEDs 16 | ||
Product Type LED Light Engine | ||
LED Colour Red, Blue | ||
Current 0.7A | ||
Radiant Flux 16040mW | ||
LED Voltage 34.0V | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Power Dissipation 23.70W | ||
- COO (Country of Origin):
- CN
The Osram Plantseed horiculture LED module for industry and outdoor applications. It is perfect fit to OPTOTRONIC HC and industry drivers. It is mainly used in industry (greenhouse, hardware store, supermarket), horticulture application, suitable for oper
2 standard color mixes recipes for different applications
Module efficacy up to 3.6 μmol/J (@rated conditions)
PF up to 85 μmol/s (@rated conditions)
Average lifetime (L90B10) up to 70,000
Related links
- Osram PLANTA-SEED-LITE-R30W70 LED Light Engine 16-LEDs White, Red LED
- Intelligent Horticultural Solutions IHF-OX16-1FR3NW12HR-SC221. LED Array 16-LEDs Red LED
- Osram LED Light Engine
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Red
- Osram 128V dc LED Light Engine, 110mm Length
- Osram 45 V dc White LED Light Engine, 224 mm Length
- Osram 22 V dc White LED Light Engine, 121 mm Length
- Osram 11 V dc White LED Light Engine, 70 mm Length