Intelligent LED Solutions ILH-OP01-HW90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Hot White
- RS Stock No.:
- 226-9499
- Distrelec Article No.:
- 302-96-110
- Mfr. Part No.:
- ILH-OP01-HW90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9499
- Distrelec Article No.:
- 302-96-110
- Mfr. Part No.:
- ILH-OP01-HW90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Circular Array | |
| LED Colour | Hot White | |
| Current | 700mA | |
| Colour Temperature | 2700K | |
| Typical Luminous Flux | 65lm | |
| Radiant Flux | 0.98W | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 2.65V, 3.25V | |
| Standards/Approvals | RoHS | |
| Series | OSLON Pure 1010 1 PowerStar | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Power Dissipation | 1.96W | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Circular Array | ||
LED Colour Hot White | ||
Current 700mA | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 65lm | ||
Radiant Flux 0.98W | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 2.65V, 3.25V | ||
Standards/Approvals RoHS | ||
Series OSLON Pure 1010 1 PowerStar | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
Power Dissipation 1.96W | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. OSLON Pure LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
PowerStars can be linked together to produce longer chains
Related links
- Intelligent LED Solutions ILH-OP01-NW90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Neutral
- ILS ILH-OP01-WM90-SC221-WIR200. 1 White LED
- Intelligent LED Solutions ILH-OP01-PCGR-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Phosphor
- Intelligent LED Solutions ILH-OP01-TRGR-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-OP01-DEBL-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Deep Blue
- Intelligent LED Solutions ILH-OP01-UL90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-OP01-CYAN-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Cyan LED
- Intelligent LED Solutions ILH-OP01-WH90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs White LED
