Intelligent LED Solutions ILH-SY01-CNRD-SC201-WIR200. P2720 LED Array 1-LEDs Red LED

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.01

(exc. GST)

$16.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$15.01
5 - 9$14.62
10 - 29$13.95
30 +$13.51

*price indicative

RS Stock No.:
203-5770
Mfr. Part No.:
ILH-SY01-CNRD-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Array

Number of LEDs

1

LED Colour

Red

Typical Luminous Flux

90lm

Radiant Flux

90mW

Outside Diameter

20mm

Connection Type

Solder

Onboard Driver

Yes

LED Voltage

2.75V, 3.5V

Standards/Approvals

RoHS

Secondary Optics Included

Yes

Output Type

Constant Voltage

Series

P2720

Power Dissipation

2.07W

Automotive Standard

No

COO (Country of Origin):
GB
At the heart of each SYNIOS Power Star is the SYNIOS® P2720 from OSRAM Opto Semiconductors. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The SYNIOS® P2720 is meant to provide superior light quality in 1mm² chip size class. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

Up to 50,000 hours lifetime to 70% of original brightness

Power Stars contain SYNIOS P2720 LEDs with a radiation angle of 120°

Secondary lens can be fitted

Suitable heatsink available

Matching Power Supply available

Mounting holes using M3 screws allow easy installation

Available with 200mm connecting wires

Size (LxWxH): 20mm x 20mm x 2.2mm

Power Stars can be linked together to produce longer chains

Current range 20-1000mA

  • RS Stock No. 1918848
  • Mfr. Part No. ILH-SY01-SRED-SC201-WIR200.
Each
$18.68
  • RS Stock No. 1918846
  • Mfr. Part No. ILH-SY01-RED1-SC201-WIR200.
Each
$20.70
Each
$14.57
Each
$16.72

Related links