Intelligent LED Solutions ILH-SY01-SRED-SC201-WIR200. LED Array 1-LEDs Super Red LED

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$18.68

(exc. GST)

$20.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.68-
5 - 9$18.003%
10 - 29$17.197%
30 +$16.869%

*price indicative

RS Stock No.:
191-8848
Distrelec Article No.:
301-81-166
Mfr. Part No.:
ILH-SY01-SRED-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Array

Number of LEDs

1

LED Colour

Super Red

Current

1A

Typical Luminous Flux

50lm

Radiant Flux

24mW

Outside Diameter

20mm

Connection Type

Wire Lead

Onboard Driver

Yes

LED Voltage

2.15V, 2.75V

Standards/Approvals

RoHS Compliant

Output Type

Constant Voltage

Automotive Standard

No

Power Dissipation

1.7W

Secondary Optics Included

Yes

COO (Country of Origin):
GB
Up to 50,000 hours lifetime to 70% of original brightness

PowerStars contain SYNIOS® P2720 LEDs with a radiation angle of 120°

Secondary Lens can be fitted – check options in suitable Lens and Reflector section

Suitable Heatsink available – check options in Heatsink section

Matching Power Supply available - check options in Power Supply section

Mounting holes using M3 screws allow easy installation

Available with 200mm connecting wires

Size (LxWxH): 20mm x 20mm x 2.2mm

PowerStars can be linked together to produce longer chains

Current range 20-1000mA

Applications

General Lighting

Exterior Automotive Lighting

Day Time Running Light

Working Lamp

Bicycle Light

Back-up Light

Signalling

Decorative Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy