Intelligent LED Solutions ILH-PO01-UL70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Ultra White LED (6500K)
- RS Stock No.:
- 191-8838
- Distrelec Article No.:
- 301-81-155
- Mfr. Part No.:
- ILH-PO01-UL70-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 95 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.78 | - |
| 5 - 9 | $15.14 | 4% |
| 10 - 29 | $14.50 | 8% |
| 30 + | $14.21 | 9% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 191-8838
- Distrelec Article No.:
- 301-81-155
- Mfr. Part No.:
- ILH-PO01-UL70-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Ultra White | |
| Colour Temperature | 6500K | |
| Current | 1.3A | |
| Typical Luminous Flux | 140lm | |
| Outside Diameter | 20mm | |
| Connection Type | Wire Lead | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Series | OSRAM OSCONIQ® P3030 | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Power Dissipation | 1W | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Ultra White | ||
Colour Temperature 6500K | ||
Current 1.3A | ||
Typical Luminous Flux 140lm | ||
Outside Diameter 20mm | ||
Connection Type Wire Lead | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Series OSRAM OSCONIQ® P3030 | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Power Dissipation 1W | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-OF01-UL70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Ultra White LED
- Intelligent LED Solutions ILH-OC01-UL90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Ultra White LED (6500k)
- Intelligent LED Solutions ILH-OC04-UL90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs Ultra White LED (6500k)
- Intelligent LED Solutions ILH-PO01-WM70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-PO01-QW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3500k)
- Intelligent LED Solutions ILH-PO01-WW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-PO01-MW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (4500k)
- Intelligent LED Solutions ILH-PO01-QW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3500k)
