Intelligent LED Solutions ILH-PO01-QW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3500K)
- RS Stock No.:
- 191-8821
- Distrelec Article No.:
- 301-81-150
- Mfr. Part No.:
- ILH-PO01-QW80-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Add 5 more to save $2.35
View bulk pricing optionsSubtotal (1 unit)*
$16.61
(exc. GST)
$18.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.61 | - |
| 5 - 9 | $16.14 | $2.35 |
| 10 - 29 | $15.46 | $11.50 |
| 30 + | $15.03 | $47.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 191-8821
- Distrelec Article No.:
- 301-81-150
- Mfr. Part No.:
- ILH-PO01-QW80-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | White | |
| Colour Temperature | 3500K | |
| Current | 1.3A | |
| Typical Luminous Flux | 130lm | |
| Outside Diameter | 20mm | |
| Connection Type | Wire Lead | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Secondary Optics Included | Yes | |
| Series | OSRAM OSCONIQ® P3030 | |
| Automotive Standard | No | |
| Power Dissipation | 1W | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour White | ||
Colour Temperature 3500K | ||
Current 1.3A | ||
Typical Luminous Flux 130lm | ||
Outside Diameter 20mm | ||
Connection Type Wire Lead | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Secondary Optics Included Yes | ||
Series OSRAM OSCONIQ® P3030 | ||
Automotive Standard No | ||
Power Dissipation 1W | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-PO01-QW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3500k)
- Intelligent LED Solutions ILH-OG01-QW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3500k)
- Intelligent LED Solutions ILH-PO01-WW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-PO01-MW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (4500k)
- Intelligent LED Solutions ILH-PO01-WM70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-PO01-WW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-PO01-WM80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-PO01-ST70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Street White LED (5700k)
