Intelligent LED Solutions ILH-LS01-PR25-SC201-WIR200. LUXEON Sunplus 35 LED Array 1-LEDs Purple LED
- RS Stock No.:
- 150-1918
- Mfr. Part No.:
- ILH-LS01-PR25-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.65
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.65 |
| 5 - 9 | $15.01 |
| 10 - 24 | $14.37 |
| 25 + | $14.07 |
*price indicative
- RS Stock No.:
- 150-1918
- Mfr. Part No.:
- ILH-LS01-PR25-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Purple | |
| Current | 200mA | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Onboard Driver | Yes | |
| LED Voltage | 2.5V, 3.5V | |
| Standards/Approvals | RoHS Compliant | |
| Secondary Optics Included | Yes | |
| Power Dissipation | 0.98W | |
| Automotive Standard | No | |
| Output Type | Constant Current | |
| Series | LUXEON Sunplus 35 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Purple | ||
Current 200mA | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Onboard Driver Yes | ||
LED Voltage 2.5V, 3.5V | ||
Standards/Approvals RoHS Compliant | ||
Secondary Optics Included Yes | ||
Power Dissipation 0.98W | ||
Automotive Standard No | ||
Output Type Constant Current | ||
Series LUXEON Sunplus 35 | ||
- COO (Country of Origin):
- GB
SUNPLUS 3535 PowerStar LED Arrays
This range of LUXEON Sunplus 35 PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON SunPlus LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.
Features of the LUXEON PowerStar modules:
1 x LUXEON SunPlus 35 LED from LUMILEDS
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful
Intelligent LED Solutions LED Modules - PowerStars
Related links
- Intelligent LED Solutions ILH-LS01-PR12-SC201-WIR200. LUXEON Sunplus 35 LED Array 1-LEDs Purple LED
- Intelligent LED Solutions ILH-LS01-PR02-SC201-WIR200. LUXEON Sunplus 35 LED Array 1-LEDs Purple LED (6000k)
- Intelligent LED Solutions ILH-LS01-DEBL-SC201-WIR200. LUXEON Sunplus 35 LED Array 1-LEDs Royal Blue LED (6000k)
- Intelligent LED Solutions ILH-LC01-TRGR-SC201-WIR200. LUXEON C LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-LC01-DEBL-SC201-WIR200. LUXEON C LED Array 1-LEDs Royal Blue LED
- Intelligent LED Solutions ILH-LC01-CYAN-SC201-WIR200. LUXEON C LED Array 1-LEDs Cyan LED
- ILS ILH-LC01-RED1-SC201-WIR200. 1 Red LED
- Intelligent LED Solutions ILH-SY01-SRED-SC201-WIR200. LED Array 1-LEDs Super Red LED
