Intelligent LED Solutions ILH-S501-AMER-SC211-WIR200. DURIS S5 PowerStar LED Array 1-LEDs Amber LED
- RS Stock No.:
- 111-3729
- Mfr. Part No.:
- ILH-S501-AMER-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-3729
- Mfr. Part No.:
- ILH-S501-AMER-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Amber | |
| Current | 200mA | |
| Typical Luminous Flux | 45lm | |
| Outside Diameter | 20mm | |
| Connection Type | Flying Lead | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 6.25V | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 0.94W | |
| Series | DURIS S5 PowerStar | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Amber | ||
Current 200mA | ||
Typical Luminous Flux 45lm | ||
Outside Diameter 20mm | ||
Connection Type Flying Lead | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 6.25V | ||
Standards/Approvals RoHS | ||
Power Dissipation 0.94W | ||
Series DURIS S5 PowerStar | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
DURIS S5 Colours PowerStar LED Modules
This family of LED PowerStars from Intelligent LED Solutions (ILS) come in various colours. They feature a single DURIS 5 LED from OSRAM Opto Semiconductors. With a footprint of just 3 x 3 mm, the DURIS S 5 LEDs are compact with a bright light output.
PowerStars are made using an aluminium substrate with 200 mm wires as standard. An ecosystem of accessories, for example lenses and heatsinks, are available too.
Product Applications
Decorative lighting
Task lighting
Spot lights
Downlighter
Retail lighting
Entertainment lighting
Features and Benefits
Single LED powerstar
DURIS S 5 LED
20 x 20 3.85 mm
Wire leads
Up to 100000 hours lifetime (to 70% original brightness)
Can be linked together to form chains
Intelligent LED Solutions LED Modules - PowerStars
Related links
- Intelligent LED Solutions ILH-S501-GREE-SC211-WIR200. DURIS S5 PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-SO01-SIRE-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SO01-SITG-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-SO01-SIBL-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-SO01-SIVG-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-ON01-WMWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-ON01-DEBL-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-ON01-STWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (5700k)
